onsemi 74F125PC

1 64mA 4.5V~5.5V 15mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F125PC.

IHS

Datasheet6 pages26 years ago
Datasheet8 pages0 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F125PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.412
$ 0.412
Stock
538,318
2,572,989
2,572,989
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
8 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

NXP Semiconductors74ABT125N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
NXP Semiconductors74HCT365N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk
NXP Semiconductors74HC243N,652
Non-Inverting Tri-State 1-Ch 4-Bit 2V 6V 7.8mA Transceiver 7.8mA DIP-14 TH

Descriptions

Descriptions of onsemi 74F125PC provided by its distributors.

1 64mA 4.5V~5.5V 15mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP W Rail
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14
Tristate 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 15mA PDIP-14 Through hole mounting
74F FAST TTL, 74F125, DIP14, 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F125; IC Temperature Range:Commercial; Logic Function Number:125; Logic IC Base Number:74125; Logic IC Family:F; Logic IC Function:Quadruple Buffer / Line Driver (3-State); No. of Gates:4; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F125 PC
  • 74F125PC.