onsemi 74F08PC

5.6ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.371
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F08PC.

IHS

Datasheet5 pages26 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F08PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsN74F08N,602
AND-GATE; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
onsemiDM74AS08N
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP

Descriptions

Descriptions of onsemi 74F08PC provided by its distributors.

5.6ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate Through Hole RoHS Compliant Obsolete AND Gate Inverter IC 70C 2V 1mA 20mA 6.35mm
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR 74F08PC74F FAST TTL, 74F08, DIP14, 5.5V
12.9mA 4.5V~5.5V 4 5.6ns@5V,50pF And DIP-14 Gates ROHS
74F FAST TTL, 74F08, DIP14, 5.5V; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F08; IC Temperature Range:Commercial; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:F; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F08-PC