onsemi 74ACTQ245SCX

8 24mA 4.5V~5.5V 24mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ245SCX.

element14 APAC

Datasheet13 pages27 years ago

DigiKey

Jameco (USA)

CAD Models

Download onsemi 74ACTQ245SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.521
Stock
179,206
481,489
481,489
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ACTQ245SCX provided by its distributors.

8 24mA 4.5V~5.5V 24mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
OCTAL BIDIRECTIONAL TRANSCEIVER WITH 3-STATE INPUTS/OUTPUTS
IC, NON INVERTING TRANSCEIVER, SOIC-20
Tape & Reel (TR) WITH DIRECTION CONTROL MATTE TIN 74ACTQ logic driver 24mA 24mA 7.5ns 2.642mm 5V
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R
IC TRANSCVR TRI-ST 8BIT 20SOIC
BUS XCVR SGL 8CH 3-ST 20SOIC W
IC TXRX NON-INVERT 5.5V 20SOIC
QUIET OCTAL BIDIR TRNSCVR TS <AZ
Transceiver Logic IC; Logic Type:Octal Bi-Directional Transceiver; Logic Family:74ACT; Logic Base Number:74ACTQ245; No. of Transceivers:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes
The ACQ/ACTQ245 contains eight non-inverting bidirec-tional buffers with 3-STATE outputs and is intended for bus oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R) input determines the direction of data flow through the bidirec-tional transceiver. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B ports by placing them ina HIGH Z condition. The ACQ/ACTQ utilizes Fairchild Quiet Series e^ technol-ogy to guarantee quiet output switching and improve dynamic threshold performance. FACT Quiet Series e^ fea-tures GTO e^ output control and undershoot corrector in addition to a split ground bus for superior performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACTQ245SCX.