Counter Logic IC; Counter Type:Binary; Clock Speed:125MHz; Count Maximum:60; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Clock Frequency Max:95MHz ;RoHS Compliant: Yes
The AC/ACT161 are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The AC/ACT161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. Product Highlights: ICC reduced by 50% Synchronous counting and loading High-speed synchronous expansion Typical count rate of 125 MHz Outputs source/sink 24 mA ACT161 has TTL-compatible inputs