onsemi 74AC163SC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC163SC.

IHS

Datasheet12 pages0 years ago
Datasheet11 pages0 years ago

Jameco (USA)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Rail

Descriptions

Descriptions of onsemi 74AC163SC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Rail
COUNTER SGL 4BIT SYNC BINARY UP 16SOIC
IC COUNTER SYN PRESET BIN 16SOIC
IC BINARY COUNTER 4-BIT 16SOIC
Counter ICs Syn Binary Counter
FACT STD 4-BIT BIN CTR SYN RE <AZ
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74163; Clock Frequency Max:140MHz; Count Maximum:16; Counter Type:Synchronous Presettable Binary Counter; Supply Voltage Min:2V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC163SC.