onsemi 74AC244SCX

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 2.5V, 3.3V, 5V 20-SOIC T/R
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC244SCX.

Electro Sonic

Datasheet11 pages4 years ago

IHS

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-5.18%

CAD Models

Download onsemi 74AC244SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.503
$ 0.503
Stock
886,357
853,632
853,632
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

74AC Series 2 to 6 V 3 State Surface Mount Octal Buffer/Line Driver - SOIC-20
74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver - SOIC-20
74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W

Descriptions

Descriptions of onsemi 74AC244SCX provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 2.5V, 3.3V, 5V 20-SOIC T/R
Octal Buffer/Line Driver with 3-STATE Outputs
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.
BUFFER/DRIV, OCTAL, TRI-STATE, WSOIC-20; Logic Family / Base Number:74AC244; Logic Device Type:Buffer, Line Driver; Logic Case Style:WSOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Famil

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC244-SCX
  • 74AC244SCX.