Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC169SC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC169SC.

IHS

Datasheet9 pages26 years ago
Datasheet8 pages26 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 74AC169SC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16
IC COUNTER BINARY 4-BIT 16-SOIC
Counter ICs 4-Stage Syn Bidi Ctr
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74169; Clock Frequency Max:154MHz; Count Maximum:4; Counter Type:Synchronous Up/Down Binary Counter; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes
The AC169 is fully synchronous 4-stage up/down counter. The AC169 is a modulo-16 binary counter. It features a preset capability for programmable operation, carry looka-head for easy cascading and a U/D input to control the direction of counting. All state changes, whether in count-ing or parallel loading, are initiated by the LOW-to-HIGH transition of the Clock.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd