onsemi 74AC151SCX

Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
$ 29.17
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC151SCX.

IHS

Datasheet8 pages0 years ago

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
onsemi74AC251SC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4051M96
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC4051QM96G4Q1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-SOIC -40 to 125
Texas InstrumentsCD74HC4051QM96Q1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74AC151SCX provided by its distributors.

Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
20ns single-phase 1 8 1 2V 6V 24mA 24mA SOIC-16 SMD mount,glue mount 1.5mm(height)
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N T/R
24mA 2V~6V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
MULTIPLEXER DGTL 8IN HS 16SOIC
MLTPLXR 1-ELEM CMOS 8-IN 16SOIC N
MULTIPLEXERS / DEMULTIPLEXERS;
The AC/ACT151 is a high-speed 8-input digital multiplexer. It provides, in one package, the ability to select one line of data from up to eight sources. The AC/ACT151 can beused as a universal function generator to generate any logic function of four variables. Both true and complemen-tary outputs are provided.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd