onsemi 74ABT574CSCX

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
$ 27.86
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT574CSCX.

IHS

Datasheet10 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
74HC Series 4.5 to 5.5 V Octal D-Type 3-St Noninvert Flip-Flop - SOIC-20

Descriptions

Descriptions of onsemi 74ABT574CSCX provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
4.5V~5.5V 200MHz 5ns@5V,50pF D-Type 8 1 50uA SOIC-20 Flip Flops ROHS
Positive edge 50μA 5ns@ 5V,50pF Non-inverting Tristate,Antiphase 1 4.5V 5.5V 64mA Standard ABT Single ended 5pF 32mA 200MHz SOIC-20 SMD mount,glue mount 13mm*7.6mm*2.35mm
The ABT574 is an octal flip-flop with a buffered common Clock (CP) and a buffered common Output Enable (OE ). The information presented to the D inputs is stored in the flip-flops on the LOW-to-HIGH Clock (CP) transition. The device is functionally identical to the ABT374 but has broadside pin outs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd