onsemi 74ABT574CMSA

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT574CMSA.

IHS

Datasheet11 pages21 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SSOP
NXP Semiconductors74ABT574ADB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
NXP Semiconductors74ABT374ADB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk
NXP Semiconductors74ABT374ADB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsCY74FCT2574ATQCT
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85

Descriptions

Descriptions of onsemi 74ABT574CMSA provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
4.5V~5.5V 200MHz 5ns@5V,50pF D-Type 8 1 50uA SSOP-20 Flip Flops ROHS
Positive edge 50μA 5ns@ 5V,50pF Tristate,Antiphase 1 4.5V 5.5V 64mA Standard 5pF 32mA 200MHz SSOP-20 SMD mount
IC FF D-TYPE 1-ELE 8-BIT 20-SSOP
The ABT574 is an octal flip-flop with a buffered common Clock (CP) and a buffered common Output Enable (OE ). The information presented to the D inputs is stored in the flip-flops on the LOW-to-HIGH Clock (CP) transition. The device is functionally identical to the ABT374 but has broadside pin outs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd