onsemi 74ABT245CSC

8 64mA 4.5V~5.5V 32mA SOIC-20 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT245CSC.

IHS

Datasheet13 pages27 years ago

Augswan

Jameco (USA)

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

SOP-20-300mil Buffer/Driver/Transceiver ROHS
74VHCT Series 4.5 to 5.5 V 8 mA SMT Octal Bus Transceiver - SOIC-20
onsemi74VHC245M
Transceiver Non-Inverting Tri-State 1-Ch 8-Bit 2V-5.5V 8mA SOIC-20 SMD 13mm × 7.6mm × 2.35mm

Descriptions

Descriptions of onsemi 74ABT245CSC provided by its distributors.

8 64mA 4.5V~5.5V 32mA SOIC-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:ABT; Logic Base Number:74245; Transceiver Type:Buffer; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes
The ABT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 64 mA on both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active HIGH) enables data from A Ports to B Ports; Receive (active LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. Product Highlights: Bidirectional non-inverting buffers A and B output sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching, noise level and dynamic threshold performance Guaranteed latchup protection High impedance glitch-free bus loading during entire power up and power down cycle Non-destructive hot insertion capability Disable time is less than enable time to avoid bus contention

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd