What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74ABT240CMSAX

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP W T/R
$ 0.99
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT240CMSAX.

IHS

Datasheet8 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

4 64mA 4.5V~5.5V 3mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
onsemi74F244MSA
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
NXP Semiconductors74ABT241DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube

Descriptions

Descriptions of onsemi 74ABT240CMSAX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP W T/R
Tape & Reel (TR) COMMERCIAL MATTE TIN 74ABT logic buffer 32mA 64mA 0.65mm 5V -40C~85C TA
Buffer, Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SSOP
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
The ABT240 is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd