onsemi 74ABT16373CMTD

Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16373CMTD.

IHS

Datasheet6 pages21 years ago

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT16373CMTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.802
Stock
162,788
374,626
374,626
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
8.1 ns
8.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74FCT162373ATPACT
16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
4.5V~5.5V D-Typelocking Latch 1.5ns TSSOP-48-6.2mm Latches ROHS

Descriptions

Descriptions of onsemi 74ABT16373CMTD provided by its distributors.

Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP W Rail
1.4ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch ABT 32mA TSSOP-48 SMD mount 12.5mm*6.1mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd