onsemi 74ABT16244CMTD

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W Rail
$ 36.18
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16244CMTD.

IHS

Datasheet8 pages21 years ago

Arrow Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

12mA 4 4.5V~5.5V 32mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
4 24mA 4.5V~5.5V 24mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
8 64mA 4.5V~5.5V 32mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of onsemi 74ABT16244CMTD provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W Rail
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 5V 48-SOP Tube
The ABT162244 contains sixteen non-inverting buffers with3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmit-ter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or16-bit operation. The 25: series resistors in the outputs reduce ringing and eliminate the need for external resistors.
The ABT16244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or 16-bit operation. Product Highlights: Separate control logic for each nibble 16-bit version of the ABT244 Outputs sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching noise level and dynamic threshold performance Guaranteed latchup protection High impedance glitch free bus loading during entire power up and power down cycle Non-destructive hot insertion capability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd