onsemi 74ABT162244CSSC

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT162244CSSC.

IHS

Datasheet8 pages21 years ago
Datasheet7 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-STCMOS 48-Pin SSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R

Descriptions

Descriptions of onsemi 74ABT162244CSSC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
16-Bit Buffer/Line Driver with 25Ω Series Resistors in the Outputs | IC BUF NON-INVERT 5.5V 48SSOP
Tristate 4 4 4.5V 5.5V 12mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
IC BUFFER NON-INVERT 5.5V 48SSOP
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5.5V 6.9ns 32mA 12mA
16 BIT BUFFER W/ 25 OHM RESIST
IC BUFF DVR TRI-ST 16BIT 48SSOP
The ABT162244 contains sixteen non-inverting buffers with3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmit-ter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or16-bit operation. The 25: series resistors in the outputs reduce ringing and eliminate the need for external resistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd