onsemi 6N137

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N137.

IHS

Datasheet12 pages15 years ago
Datasheet6 pages0 years ago
Datasheet3 pages25 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1982-09-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Toshiba6N136(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
ToshibaTLP251(F)
Optocoupler Drive Push-Pull 1-CH 35V 8-Pin PDIP / OPTOISO 2.5KV GATE DRIVER 8DIP
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
onsemi6N135V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi 6N137 provided by its distributors.

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
8-DIP (0.300 7.62mm) 1 1/0 DC Logic Output Optoisolator 10kV/mus (Typ) 2500Vrms 10Mbps 50mA
OPTOCOUPLER, LOGIC O/P, 2.5KV, DIP-8; No. of Channels: 1 Channel; Isolation Voltage: 2.5kV; Data Rate: 10Mbps; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Baud Rate Bits per S
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N137.