Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N32

Darlington Output Optocoupler, 1-Element, 7500V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N32.

IHS

Datasheet16 pages19 years ago
Datasheet4 pages0 years ago
Datasheet6 pages0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago

Mouser

DigiKey

CAD Models

Download onsemi 4N32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1976-04-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Descriptions

Descriptions of onsemi 4N32 provided by its distributors.

Darlington Output Optocoupler, 1-Element, 7500V Isolation
FAIRCHILD SEMICONDUCTOR 4N32 OPTOCOUPLER, DARLINGTON O/P
PHOTODARLINGTON OUTPUT 6-PIN DIP
OPTOISO 5.3KV DARL W/BASE 6DIP
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:80mA; Isolation Voltage:5.3kV; CTR Min:500%; Collector Emitter Voltage V(br)ceo:30V; Product R
OPTOCOUPLER, DARLINGTON O/P; Channels, No. of:1; Voltage, isolation:2500V; Output type:Darlington; Current, input:80mA; Voltage, output max:30V; Case style:DIL; Temperature, operating range:-55°C to +100°C; Approval Bodies:CSA; Current, If av:10mA; Optocoupler type:Darlington Output; Pins, No. of:6; Ratio, CTR min:500%; Time, fall:100µs; Time, rise:5µs; Voltage, Vceo:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N32.