onsemi 2SD1816T-E

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 200 @ 500mA 5V 1muA ICBO 1W 180MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1816T-E.

IHS

Datasheet7 pages10 years ago

onsemi

CAD Models

Download onsemi 2SD1816T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.499
Stock
85,261
241,166
Authorized Distributors
0
5
Mount
-
-
Case/Package
TO-251-3
TO-252-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
400 mV
hFE Min
200
200
Power Dissipation
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 140 - 280

Descriptions

Descriptions of onsemi 2SD1816T-E provided by its distributors.

Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 200 @ 500mA 5V 1muA ICBO 1W 180MHz
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Through Hole TP
Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
Trans GP BJT NPN 100V 4A 1000mW 3-Pin(3+Tab) TP Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd