What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2SD1060S-1E

Bipolar Transistor, 50V, 5A, Low VCE(sat), NPN TO-220-3L
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1060S-1E.

LCSC

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-1.74%

CAD Models

Download onsemi 2SD1060S-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2SA2222SG
Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS Bipolar Transistor, -50V, -10A
Bipolar Transistor, 50 V, 15 A, Low VCE(sat), NPN TO-220F-3SG
onsemiBD244A
Transistor,bjt,pnp,60V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BD244A
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220
Panasonic2SB09490Q
TRANS PNP DARL 60V 2A TO-220F

Descriptions

Descriptions of onsemi 2SD1060S-1E provided by its distributors.

Bipolar Transistor, 50V, 5A, Low VCE(sat), NPN TO-220-3L
300mV@ 300mA,3A NPN 17.5W 6V 100μA 60V 50V 5A TO-220-3 Through hole mounting 10mm*4.5mm*9.2mm
Trans GP BJT NPN 50V 5A 17500mW 3-Pin(3+Tab) TO-220 Tube
50V 30W 5A 140@1A2V 30MHz 300mV@3A300mA NPN +150¡Í@(Tj) TO-220-3L Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1060S1E