Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SC6082-1E

Bipolar Transistor, 50 V, 15 A, Low VCE(sat), NPN TO-220F-3SG
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC6082-1E.

Farnell

Datasheet7 pages12 years ago

Upverter

Inventory History

3 month trend:
-32.98%

CAD Models

Download onsemi 2SC6082-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP100
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 2W 60V
onsemiBDW93
Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 12A 80W 45V
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi 2SC6082-1E provided by its distributors.

Bipolar Transistor, 50 V, 15 A, Low VCE(sat), NPN TO-220F-3SG
Bipolar Transistor, Npn, 50V, To-220F-3; |Onsemi 2SC6082-1E
Trans GP BJT NPN 50V 15A 2000mW 3-Pin(3+Tab) TO-220FP Tube
Power Bipolar Transistor, 15A I(C), 1-Element, NPN
NPN Transistor, onsemi, TO-220F, TH, Ic=15A, Vceo=60V
Bipolar Transistors - BJT BIP NPN 15A 50V
BIPOLAR TRANSISTOR, NPN, 50V, TO-220F-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 195MHz; Power Dissipation Pd: 23W; DC Collector Current: 15A; DC Current Gain hFE: 50hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC6082-1E.