Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SC6017-TL-E

Bipolar Transistor, 50V, 10A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC6017-TL-E.

IHS

Datasheet10 pages13 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC6017-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Bipolar Transistor, 50V, 8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
onsemiKSH3055TF
KSH Series NPN 1.75 W 60 V 10 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiKSH3055TM
TRANS NPN 60V 10A DPAK / Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount D-Pak

Descriptions

Descriptions of onsemi 2SC6017-TL-E provided by its distributors.

Bipolar Transistor, 50V, 10A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Trans GP BJT NPN 50V 10A 950mW 3-Pin(2+Tab) DPAK T/R
Bipolar Transistors - BJT BIP NPN 10A 50V
Transistor, NPN, 50V, 10A, SC-63; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:200MHz; Power Dissipation
TRANSISTOR, NPN, 50V, 10A, TO-251; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Typ Gain Bandwidth ft:200MHz; Power Dissipation Pd:20W; DC Collector Current:10A; DC Current Gain hFE:700; Transistor Case Style:TO-251; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC6017TLE