Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SC4027T-TL-E

Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC4027T-TL-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-80.23%

CAD Models

Download onsemi 2SC4027T-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount
Bipolar Transistor, 50V, 2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SC4027T-TL-E provided by its distributors.

Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA
ON SEMI 2SC4027T-TL-E NPN BIPOLAR TRANSISTOR, 1.5 A, 160 V, 3-PIN TP-FA
Trans GP BJT NPN 160V 1.5A 1000mW 3-Pin(2+Tab) TP-FA T/R
Bipolar Transistors - BJT BIP NPN 1.5A 160V
NPN Transistor, 450mV@50mA, 500mA, 1W, 6V, 1μA, 180V, 160V, 1.5A, TP-FA, SMD, 6.5mm × 5.5mm × 2.3mm
Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANSISTOR, NPN, 160V, 1.5A, SC-63; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 15W; DC Collector Current: 1.5A; DC Current Gain hFE: 200hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4027TTLE