Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SC3749M

POWER BIPOLAR TRANSISTOR NPN / Bipolar (BJT) Transistor
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC3749M.

IHS

Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC3749M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 2SC3749M provided by its distributors.

POWER BIPOLAR TRANSISTOR NPN / Bipolar (BJT) Transistor
Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 500V 3A 25000mW 3-Pin(3+Tab) TO-220ML
NPN 25W 7V 10μA 800V 500V 3A TO-220ML Through hole mounting
TRANSISTOR, NPN, 500V, 3A, TO-220ML; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:500V; Typ Gain Bandwidth ft:18MHz; Power Dissipation Pd:25W; DC Collector Current:3A; DC Current Gain hFE:40; Transistor Case Style:TO-220ML; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC3749-M