onsemi 2SB1274S

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SB1274S.

IHS

Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-17
LTD Date2012-01-17

Related Parts

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiTIP32ATU
PNP Transistor, 60V 3A, 2W, Vbe=1.2V@375mA, hFE=5V, Ic=200μA, TO-220-3, TH, 9.4mm H
onsemiKSB1366G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 150 @ 500mA 5V 100muA ICBO 2W 9MHz

Descriptions

Descriptions of onsemi 2SB1274S provided by its distributors.

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Transistor; Bipolar, PNP, 60V, 3A, TO-220ML
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220ML
PNP 2W 6V 100μA 60V 60V 3A TO-220ML Through hole mounting
TRANSISTOR, PNP, 60V, 3A, TO-220ML; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Typ Gain Bandwidth ft:100MHz; Power Dissipation Pd:20W; DC Collector Current:-3A; DC Current Gain hFE:280; Transistor Case Style:TO-220ML; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1274-S