onsemi 2SA1020RLRA

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1020RLRA.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 2SA1020RLRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
$ 0.236
Stock
1,901,562
386,848
Authorized Distributors
2
3
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
-
900 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS750
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA

Descriptions

Descriptions of onsemi 2SA1020RLRA provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP 900mW 5V 1μA 50V 50V 2A TO-226,TO-92 Through hole mounting 5.21mm*4.19mm*7.87mm
Trans GP BJT PNP 50V 2A 900mW 3-Pin TO-92 T/R
TRANSISTOR SS PNP 50V 2A TO-92
SMALL SIGNAL BIPOLAR TRANSISTOR
2SA1020RLRA, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd