Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N7002WT1G

2N7002WT1G N-channel MOSFET Transistor; 0.34 A; 60 V; 3-Pin SC-70
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002WT1G.

Farnell

Datasheet5 pages13 years ago
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

IHS

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-13.41%

CAD Models

Download onsemi 2N7002WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET P-CH 60V 150MA SOT323-3 P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323
MOSFET N-CH 60V 280MA SOT323-3 N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323

Descriptions

Descriptions of onsemi 2N7002WT1G provided by its distributors.

2N7002WT1G N-channel MOSFET Transistor; 0.34 A; 60 V; 3-Pin SC-70
Small Signal MOSFET 60 V, 340 mA, Single, N−Channel, SC−70
N-Channel 60 V 1.6 Ohm 280 mW Surface Mount Small Signal MOSFET - SOT-323
N CHANNEL MOSFET, 60V, 340mA, SC-70, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 340mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 340 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 20 / Fall Time ns = 29 / Rise Time ns = 9 / Turn-OFF Delay Time ns = 55.8 / Turn-ON Delay Time ns = 12.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 280

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002WT1G.