onsemi 2N6520RLRAG

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6520RLRAG.

IHS

Datasheet10 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N6520RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.073
Stock
1,047,063
522,657
Authorized Distributors
4
6
Mount
-
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
350 V
350 V
Max Collector Current
500 mA
500 mA
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
-1 V
hFE Min
15
15
Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

onsemiBF493S
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBF493SG
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN200RM
TRANS PNP 45V 0.5A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 500 mA 250MHz 625 mW Through Hole TO-92-3
onsemi2N4402TFR
Bipolar (BJT) Transistor PNP 40V 600mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N6520RLRAG provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
High Voltage PNP Bipolar Transistor
PNP 625mW 5V 50nA 350V 350V 500mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 350V 0.5A 625mW 3-Pin TO-92 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd