Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6073AG

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-225
$ 0.307

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6073AG.

IHS

Datasheet8 pages18 years ago

Farnell

Jameco (USA)

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.11%

CAD Models

Download onsemi 2N6073AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01

Descriptions

Descriptions of onsemi 2N6073AG provided by its distributors.

4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-225
Triac; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max (QI), Igt:5mA; On State RMS Current, IT(rms):4A; Current, It av:4A; Leaded Process Compatible:Yes; Package/Case:3-TO-225; Peak Surge Current:30A ;RoHS Compliant: Yes
Designed primarily for full-wave ac control applications such as light dimmers motor controls heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.
TRIAC, 4A, 400V, TO-126; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max (QI), Igt:5mA; On State RMS Current IT(rms):4A; Holding Current Max Ih:15mA; Gate Trigger Voltage Max Vgt:2.5V; Peak Gate Power:10W; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-225; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:30A; Current Itsm @ 60Hz:30A; Current t2+g-:5mA; Current t2-g+:10mA; Current t2-g-:5mA; Gate Trigger Current Igt (Q1) t2+g+:5mA; Gate Trigger Current Max, Igt:5mA; Package / Case:TO-126; Repetitive Reverse Voltage Vrrm Max:400V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6073AG.