Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N3904TA

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3904TA.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+37.45%

CAD Models

Download onsemi 2N3904TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.055
$ 0.055
Stock
2,016,150
7,490,976
7,490,976
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N3904BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3904TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3904TFR
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSC815YBU
Bulk Through Hole NPN KSC815 Bipolar (BJT) Transistor 120 @ 50mA 1V 200mA 400mW 200MHz
onsemiKSC945GBU
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N3904TA provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor
Bipolar Transistors (BJT); 2N3904TA; ON SEMICONDUCTOR; NPN; 3; 40 V; 200 mA
40V 625mW 100@10mA,1V 200mA NPN TO-92-3L Bipolar Transistors - BJT ROHS
2N3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - TO-92
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Fan-Fold
NPN BJT Transistor, 40V, 200mA, 300MHz, TO-92
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current200 mA, maximum collector-emission voltage40 V
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.
TRANSISTOR, NPN, 40V, 200MA, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: -; Power Dissipation Pd: 625mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3904-TA
  • 2N3904TA.