onsemi 2N5400G

Bulk Through Hole PNP SINGLE Bipolar (BJT) Transistor 40 @ 10mA 5V 600mA 625mW 400MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5400G.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N5400G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.044
Stock
108,835
57,050
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
600 mA
600 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-500 mV
-
hFE Min
40
40
Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemi2N5400RA
Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP Bipolar Transistor, TO-92 40 V, 0.6 A
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4402TFR
Tape & Reel (TR) Through Hole PNP 2N4402 Bipolar (BJT) Transistor 50 @ 150mA 2V 600mA 625mW 40V
Fairchild SemiconductorKSA709GTA
Small Signal Bipolar Transistor, 0.7A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA709YTA
Small Signal Bipolar Transistor, 0.7A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5400G provided by its distributors.

Bulk Through Hole PNP SINGLE Bipolar (BJT) Transistor 40 @ 10mA 5V 600mA 625mW 400MHz
Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP 625mW 5V 100nA 130V 120V 600mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 120V 0.6A 625mW 3-Pin TO-92 Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd