onsemi 2N5088TA

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5088TA.

IHS

Datasheet10 pages25 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
Stock
481,937
7,421,370
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
50 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
300
300
Power Dissipation
625 mW
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi2N5088TF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 625W 4V 50nA 40V 25V 100μA(DC) TO-92 SMD mount,Through hole mounting 5.33mm(height)
onsemi2N5089TA
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5088TA provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 Fan-Fold
Low Noise NPN Bipolar Transistor, TO-92
2N5088 Series 30 V CE Breakdown 0.1 A NPN General Purpose Amplifier - TO-92
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd