Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min350
Max Collector Current50 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)30 V