What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2N3904

NPN Bipolar Transistor, TO-92 40 V, 0.2 A

$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3904.

IHS

Datasheet10 pages5 years ago
Datasheet2 pages17 years ago
Datasheet7 pages25 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages25 years ago
Datasheet6 pages26 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.057
$ 0.057
Stock
241,880
7,416,163
7,416,163
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1969-10-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiPN2222BU
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6428ATA
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N3904 provided by its distributors.

NPN Bipolar Transistor, TO-92 40 V, 0.2 A
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
16 A, 140 V NPN Bipolar Power Transistor. ONSSPCTRNSTVU6M5P;
Trans GP BJT NPN 40V 0.2A 3-Pin TO-92
TO-92-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:200mA; Current Ic @ Vce Sat:10mA; Current Ic Continuous a Max:200mA; Current Ic Fall Time Measurement:10mA; Current Ic hFE:10mA; Fall Time @ Ic:250ns; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:300MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:b; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3904####
  • 2N3904@
  • 9846743