Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N2102

Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N2102.

IHS

Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1970-09-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 2N2102 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
NPN Silicon Transistor
PNP 65V 1A TO-5 Through hole mounting
TRANS NPN 65V 1A TO-39
T-NPN SI- GEN PUR AMP
TRANS PNP 65V 1A TO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2102##
  • 2N2102###
  • 2N2102####
  • 2N2102@