Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE20A

FAIRCHILD SEMICONDUCTOR 1V5KE20A TVS Diode, Unidirectional, 17.1 V, 27.7 V, DO-201AE, 2 Pins
$ 0.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE20A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC20A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS
Unidirectional 1.5KW 54.9A 27.7V 19V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ16A
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ17A
Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 27.6V 5muA 1.5kW 150C
Diodes Inc.1.5KE20A-T
Tvs Diode, Unidir, 17.1V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE20A-T

Descriptions

Descriptions of onsemi 1V5KE20A provided by its distributors.

FAIRCHILD SEMICONDUCTOR 1V5KE20A TVS Diode, Unidirectional, 17.1 V, 27.7 V, DO-201AE, 2 Pins
Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin DO-201AE T/R
TVS Diode; Reverse Stand-Off Voltage, VRWM:17.1V; Clamping Voltage Max, Vc:27.7V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:19V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 20V, 1500W; Reverse Stand-Off Voltage Vrwm:17.1V; Breakdown Voltage Range:19V to 21V; Clamping Voltage Vc Max:27.7V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:54.2A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:20V; Breakdown Voltage Max:21V; Breakover Voltage Min:19V; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:17.1V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd