What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1V5KE130A

Diode TVS Single Uni-Dir 111V 1.5KW 2-Pin DO-201AE T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE130A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi 1V5KE130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)
Littelfuse1.5KE130A
1.5KE Series 124 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC130A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 124V 1muA 1.5kW -55C~150C TJ
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of onsemi 1V5KE130A provided by its distributors.

Diode TVS Single Uni-Dir 111V 1.5KW 2-Pin DO-201AE T/R
ESD Suppressors / TVS Diodes 130V 1500W Unidirectional
FAIRCHILD SEMICONDUCTOR 1V5KE130A TVS Diode, TVS, Unidirectional, 111 V, 179 V, DO-201AE, 2 Pins
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 179V 5muA 5.33mm 1.5kW
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 130V 1500W DO201AE
130V, 1500W UNIDI TVS, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 111VWM 179VC DO201AD
DIODE, TVS; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:111V; Breakdown Voltage Range:124V to 137V; Clamping Voltage Vc Max:179V; Peak Pulse Current Ippm:8.4A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:137V; Diode Configuration:Unidirectional; Diode Type:TVS; Package / Case:DO-201AE; Peak Pulse Power:5W; Power Dissipation Pd:5W; Stand-off Voltage:111V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd