onsemi 1SMA40AT3G

400 Watt SMA Transient Voltage Suppressor, 40 V Unidirectional
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA40AT3G.

Upverter

Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

IHS

iiiC

CAD Models

Download onsemi 1SMA40AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMAJ40A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 5muA 400W -55C~150C TJ
LittelfuseP4KE47A
TVS Diode, Unidirectional 400W 6.3A 40.2V 64.8V 44.7V DO-204AL (DO-41), TH
LittelfuseP4SMA47A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
LittelfuseP4SMA47
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
BournsSMAJ45A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 55.3V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ48A-13-F
SMAJ Series 53.3 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of onsemi 1SMA40AT3G provided by its distributors.

400 Watt SMA Transient Voltage Suppressor, 40 V Unidirectional
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon
1SMA40AT3G, UNI-DIRECTIONAL TVS DIODE, 400W, 2-PIN SMA
TVS DIODE, 400W, 40V, UNIDIR, DO-214AC
Diode; Reverse Stand-Off Voltage, VRWM:11.1V; Breakdown Voltage Range:44.4V to 49.1V; Clamping Voltage Max, Vc:18.2V; Diode Configuration:Unidirectional; Diode Case Style:403D; No. of Pins:2; Power Dissipation, Pd:1.5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd