onsemi 1N914B

onsemi Rectifier diode Diodes, 300mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N914B.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-5.23%

CAD Models

Download onsemi 1N914B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
2,663,919
2,517,590
2,517,590
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
620 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1970-06-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N4148
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin DO-35 T/R
Vishay1N4448TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-204AH

Descriptions

Descriptions of onsemi 1N914B provided by its distributors.

onsemi Rectifier diode Diodes, 300mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin DO-35 Bulk
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diodes & Bridges; 1N914B; ON SEMICONDUCTOR; 2; 300 mA; 100 V; 5 µA
1N914B Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35
DIODE SMALL SIGNAL, 200MA; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Reverse Recovery Time trr Typ:4ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N914 B
  • 1N914-B
  • 1N914B#
  • 1N914B.
  • 1N914B...