Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N6289ARL4G

Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin Case 41A-04 T/R
$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6289ARL4G.

IHS

Datasheet7 pages14 years ago

onsemi

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

Unidirectional 1.5KW 19.7A 77V 53.2V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC56A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS
BournsSMCJ45A
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1N6289ARL4G provided by its distributors.

Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt MOSORB® Transient Voltage Suppressor, 56 V Unidir
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon
1N6289ARL4G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN CASE 41A
Diode; Reverse Stand-Off Voltage, VRWM:47.8V; Breakdown Voltage Range:53.2V to 58.8V; Clamping Voltage Max, Vc:77V; Diode Configuration:Unidirectional; Diode Case Style:41A; No. of Pins:2; Power Dissipation, Pd:5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd