What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N5386B

Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 137V 5W 180V
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5386B.

IHS

Datasheet9 pages4 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

Mouser

DigiKey

CAD Models

Download onsemi 1N5386B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.17
$ 0.17
Stock
342,060
517,524
517,524
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
180 V
180 V
180 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
430 Ω
430 Ω
430 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemi1N5383B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 114V 5W 150V
onsemi1N5384B
1N5384B Zener Diode; 160V 5% 5 W Through Hole 2-Pin DO-15
onsemi1N5381BRL
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 1A 500nA @ 98.8V 5W 130V

Descriptions

Descriptions of onsemi 1N5386B provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 137V 5W 180V
Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
1N5386B ZENER DIODE, 180V 5% 5 W THROUGH HOLE 2-PIN DO-15
DIODE, ZENER 5W 180V; Voltage, Vz:180V; Case style:17-02; Current, zener:8mA; Diameter, External:3.7mm; Diode type:Zener; Length / Height, external:8.9mm; Power, Ptot:5W; Tolerance:5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5386B