onsemi 1N5384BRLG

Zener Diode Single 160V 5% 350Ohm 5000mW 2-Pin Case 017AA-01 T/R
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5384BRLG.

Master Electronics

Datasheet7 pages12 years ago

Upverter

onsemi

TME

iiiC

Inventory History

3 month trend:
-7.88%

CAD Models

Download onsemi 1N5384BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.178
$ 0.141
Stock
342,343
187,148
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
160 V
160 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
350 Ω
350 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5384BG
1N5384B Series 5 W 1 A 160 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5386B Series 5 W 1 A 180 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5386BG
DIODE, ZENER, VR 180V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1A, PD 5W, IR 5MA

Descriptions

Descriptions of onsemi 1N5384BRLG provided by its distributors.

Zener Diode Single 160V 5% 350Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N53 Series 160 V 1 A 5 W Axial Through Hole Zener Voltage Regulator
onsemi Zener Diode, Single Channel, 160V, TH, 5W, DO-15
1N5384BRLG ZENER DIODE, 160V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@122V ©I5% 350´Î Single 152V~168V 5W 160V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd