onsemi 1N5381BRLG

1N53XX Series 5 W 10 mA 130 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5381BRLG.

JRH Electronics

Datasheet7 pages13 years ago

Upverter

HQonline

onsemi

TME

Inventory History

3 month trend:
-5.03%

CAD Models

Download onsemi 1N5381BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.11
Stock
297,674
242,136
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
Axial
Axial
Zener Voltage
130 V
130 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
190 Ω
190 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
1.2 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemi1N5380BG
DIODE, ZENER, VR 120V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.3A, PD 5W, IR 10MA
1N5380B Series 5 W 1 A 120 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5378BG
DIODE, ZENER, VR 100V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1.5A, PD 5W, IR 12MA

Descriptions

Descriptions of onsemi 1N5381BRLG provided by its distributors.

1N53XX Series 5 W 10 mA 130 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case 017AA-01 T/R
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional
1N5381BRLG ZENER DIODE, 130V 5% 5 W THROUGH HOLE 2-PIN DO-15
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd