What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N5365BG

Diode, Zener, Vr 36V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200DEGC, Cs 3.5A, Pd 5W, Ir 30MA

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5365BG.

Upverter

Datasheet9 pages6 years ago

Newark

onsemi

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-23.56%

CAD Models

Download onsemi 1N5365BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.148
$ 0.148
Stock
235,398
312,609
312,609
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5365B Series 5 W 1 A 36 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5365BRL
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 1A 1A 5W 36V
onsemi1N5364BG
DIODE, ZENER, VR 33V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.5A, PD 5W, IR 40MA

Descriptions

Descriptions of onsemi 1N5365BG provided by its distributors.

DIODE, ZENER, VR 36V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 3.5A, PD 5W, IR 30MA
1N5365B Series 5 W 1 A 36 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode 1N5365 Voltage Regulator 36 Volt 5% 5W
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Single Diode, 36V, 5W, 017Aa; |Onsemi 1N5365BG.
onsemi single zener diode, Rated zener voltage36V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5365BG.