onsemi 1N5356BRLG

1N5356B Series 5 W 1 A 19 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5356BRLG.

Upverter

Datasheet9 pages6 years ago

IHS

HQonline

onsemi

TME

Inventory History

3 month trend:
-28.91%

CAD Models

Download onsemi 1N5356BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.237
$ 0.15
Stock
215,772
44,849
Authorized Distributors
6
4
Mount
-
Axial
Case/Package
Axial
-
Zener Voltage
19 V
-
Tolerance
5 %
-
Power Dissipation
5 W
-
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
1.2 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemi1N5357BG
DIODE, ZENER, VR 20V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 5.1A, PD 5W, IR 65MA
1N5357B Series 5 W 1 A 20 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5356BG
Zener Diode, 19V V(Z), 5%, 5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi 1N5356BRLG provided by its distributors.

1N5356B Series 5 W 1 A 19 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5356BRLG ZENER DIODE, 19V 5% 5 W THROUGH HOLE 2-PIN DO-15
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd