onsemi 1N5341BRLG

1N5341B Series 5 W 1 A 6.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5341BRLG.

JRH Electronics

Datasheet9 pages6 years ago

Newark

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+2.49%

CAD Models

Download onsemi 1N5341BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.245
$ 0.178
Stock
1,815,733
665,923
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
5 W
5 W
Impedance
1 Ω
1 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5341BG
DIODE, ZENER, VR 6.2V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 12.4A, PD 5W, IR 200MA
onsemi1N5340BG
DIODE, ZENER, VR 6V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 12.7A, PD 5W, IR 200MA
Zener Diode Single 5.6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 5.6V 5W AXIAL

Descriptions

Descriptions of onsemi 1N5341BRLG provided by its distributors.

1N5341B Series 5 W 1 A 6.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R
onsemi Single Zener Diode, Vz 6.2V TH Max Pwr Diss 5W DO-15 Package
Diode, Zener, 6.2V, 5W, 017Aa; Zener Voltage Nom:6.2V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5341BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5341BRLG.