onsemi 1N4454TR

Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin DO-35 T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4454TR.

Master Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

IHS

Future Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-15.12%

CAD Models

Download onsemi 1N4454TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
$ 0.019
Stock
1,242,673
892,625
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Forward Voltage
650 mV
650 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
2 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin DO-35 T/R
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N4454TR provided by its distributors.

Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin DO-35 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35
1N4454 Series 500 mW 50 V Max Reverse Voltage 400 mA Ultra Fast Diode - DO-35
DIODE, SMALL SIGNAL, 75V, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4454-TR
  • 1N4454TR.