Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 100313QCX

Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, PQCC28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100313QCX.

IHS

Datasheet12 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.838
Stock
30,506
117,745
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
1.2 ns
1.2 ns
Low Level Output Current
-
-
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Descriptions

Descriptions of onsemi 100313QCX provided by its distributors.

Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, PQCC28
Buffers & Line Drivers Quad Driver
IC BUFF INVT/NON-IN -5.7V 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd