What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1.5KE16AG

Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin Case 41A-04 Box
$ 0.378

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE16AG.

IHS

Datasheet7 pages14 years ago

Upverter

Future Electronics

Verical

Jameco (USA)

CAD Models

Download onsemi 1.5KE16AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMC16A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS
Unidirectional 1.5KW 67.6A 22.5V 15.2V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ13A
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE16A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5KE16A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB

Descriptions

Descriptions of onsemi 1.5KE16AG provided by its distributors.

Diode TVS Single Uni-Dir 13.6V 1.5KW 2-Pin Case 41A-04 Box
1500 Watt MOSORB® Transient Voltage Suppressor, 16 V Unidir
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:13.6V; Clamping Voltage Max, Vc:22.5V; Termination Type:Axial Leaded; Package/Case:457; Breakdown Voltage, Vbr:16V; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 1.5KW, 13.6V, UNIDIR, AXIAL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13.6V; Breakdown Voltage Min:15.2V; Breakdown Voltage Max:16.8V; Clamping Voltage Vc Max:22.5V; Peak Pulse Current Ippm:67A; Diode Case Style:Axial Leaded; No. of Pins:2; Power Dissipation Pd:1.5kW; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd