Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1.5KE10A

1N6271A: 1500 Watt MOSORB Transient Voltage Suppressors 10 V Unidir
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE10A.

IHS

Datasheet7 pages19 years ago
Datasheet4 pages24 years ago

Upverter

Arrow Electronics

Farnell

Newark

CAD Models

Download onsemi 1.5KE10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 1.5KE10A provided by its distributors.

1N6271A: 1500 Watt MOSORB Transient Voltage Suppressors 10 V Unidir
TVS DIODE, 1.5KW, 10V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Range:9.5V to 10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:103A; Diode Case Style:DO-201AE
TVS Diode; Stand-Off Voltage, VRWM:8.55V; Package/Case:DO-201AE; Clamping Voltage Max, Vc:14.5V; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Polarization:Unipolar; Power Rating:1500W RoHS Compliant: No
DIODE TVS 10V 1500W AXL UNIDIRC; Diode Type:TVS, Unidirectional; Voltage, Stand-off:8.55V; Voltage, Vbr:10.5V; Peak Pulse Power:1500W; Time Measured:1ps; Operating Temperature Range:-55°C to +175°C; Case Style:DO-201AE; No. of Pins:2; Termination Type:Axial Leaded; Diode Case Style:DO-201AE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE10A.
  • 1.5KE10A...