Omron ZX-LT005

Photoelectric Sensors THRU BEAM 5mm WIDTH 0 TO 500mm
$ 1,650
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZX-LT005.

Master Electronics

Datasheet28 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Omron ZX-LT005 provided by its distributors.

Photoelectric Sensors THRU BEAM 5mm WIDTH 0 TO 500mm
Omron Photoelectric Sensor, ZX Series, 500mm Range
Laser sensor head, through-beam, 5mm beam width (requires amplifier)
Photoelectric Sensor Thru-beam 0.5m 11-Pin
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ZXLT005, OMRON INDUSTRIAL PRODUCTS
SENS HEAD T-BEAM 5MM DIA 0-500MM
Sensor Type = Sensor Heads / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 500 / Light Type = Laser / Termination Type = Connector / Protection Rating = IP40 / Series = ZX / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 15 / Length mm = 34

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXLT005